



UCX1A221MCS1GS | |
|---|---|
DigiKey Part Number | UCX1A221MCS1TR-ND - Tape & Reel (TR) UCX1A221MCS1CT-ND - Cut Tape (CT) UCX1A221MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A221MCS1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A221MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,79580 € | 39,79 € |
| 100 | 0,72360 € | 72,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59904 € | 299,52 € |
| 1.000 | 0,55985 € | 559,85 € |
| 1.500 | 0,54008 € | 810,12 € |
| 2.500 | 0,51803 € | 1.295,08 € |
| 3.500 | 0,50507 € | 1.767,75 € |
| 5.000 | 0,49256 € | 2.462,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

