



UCX1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6990-2-ND - Tape & Reel (TR) 493-6990-1-ND - Cut Tape (CT) 493-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,45680 € | 45,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36206 € | 181,03 € |
| 1.000 | 0,33563 € | 335,63 € |
| 1.500 | 0,32230 € | 483,45 € |
| 2.500 | 0,30743 € | 768,57 € |
| 3.500 | 0,29869 € | 1.045,41 € |
| 5.000 | 0,29025 € | 1.451,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

