



UCW1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9433-2-ND - Tape & Reel (TR) 493-9433-1-ND - Cut Tape (CT) 493-9433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1V470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21330 € | 21,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,15819 € | 126,55 € |
| 1.600 | 0,14561 € | 232,98 € |
| 2.400 | 0,13925 € | 334,20 € |
| 4.000 | 0,13217 € | 528,68 € |
| 5.600 | 0,12801 € | 716,86 € |
| 8.000 | 0,12398 € | 991,84 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

