



UCW1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9429-2-ND - Tape & Reel (TR) 493-9429-1-ND - Cut Tape (CT) 493-9429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 2.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,15640 € | 78,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14295 € | 142,95 € |
| 2.000 | 0,13178 € | 263,56 € |
| 3.000 | 0,12613 € | 378,39 € |
| 5.000 | 0,11984 € | 599,20 € |
| 7.000 | 0,11614 € | 812,98 € |
| 10.000 | 0,11256 € | 1.125,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

