



UCW1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9421-2-ND - Tape & Reel (TR) 493-9421-1-ND - Cut Tape (CT) 493-9421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1.1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16298 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14909 € | 149,09 € |
| 2.000 | 0,13753 € | 275,06 € |
| 3.000 | 0,13169 € | 395,07 € |
| 5.000 | 0,12518 € | 625,90 € |
| 7.000 | 0,12136 € | 849,52 € |
| 10.000 | 0,11766 € | 1.176,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

