100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCW1E101MCL1GS

DigiKey Part Number
493-9418-2-ND - Tape & Reel (TR)
493-9418-1-ND - Cut Tape (CT)
493-9418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCW1E101MCL1GS
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCW1E101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.213
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32400 €3,24 €
500,24080 €12,04 €
1000,21460 €21,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,15921 €127,37 €
1.6000,14658 €234,53 €
2.4000,14019 €336,46 €
4.0000,13307 €532,28 €
5.6000,12888 €721,73 €
8.0000,12484 €998,72 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €