



UCW1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9412-2-ND - Tape & Reel (TR) 493-9412-1-ND - Cut Tape (CT) 493-9412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,23820 € | 23,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17769 € | 142,15 € |
| 1.600 | 0,16386 € | 262,18 € |
| 2.400 | 0,15687 € | 376,49 € |
| 4.000 | 0,14909 € | 596,36 € |
| 5.600 | 0,14451 € | 809,26 € |
| 8.000 | 0,14009 € | 1.120,72 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

