



UCW0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9957-2-ND - Tape & Reel (TR) 493-9957-1-ND - Cut Tape (CT) 493-9957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,23790 € | 23,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17731 € | 141,85 € |
| 1.600 | 0,16349 € | 261,58 € |
| 2.400 | 0,15651 € | 375,62 € |
| 4.000 | 0,14874 € | 594,96 € |
| 5.600 | 0,14416 € | 807,30 € |
| 8.000 | 0,13974 € | 1.117,92 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

