



UCW0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9407-2-ND - Tape & Reel (TR) 493-9407-1-ND - Cut Tape (CT) 493-9407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,20960 € | 20,96 € |
| 500 | 0,16502 € | 82,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15097 € | 150,97 € |
| 2.000 | 0,13926 € | 278,52 € |
| 3.000 | 0,13335 € | 400,05 € |
| 5.000 | 0,12676 € | 633,80 € |
| 7.000 | 0,12289 € | 860,23 € |
| 10.000 | 0,11914 € | 1.191,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

