



UCS2W220MHD1TN | |
|---|---|
DigiKey Part Number | 493-13300-1-ND - Cut Tape (CT) 493-13300-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2W220MHD1TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 365 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,67950 € | 67,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60616 € | 151,54 € |
| 500 | 0,56142 € | 280,71 € |
| 750 | 0,53885 € | 404,14 € |
| 1.250 | 0,51368 € | 642,10 € |
| 1.750 | 0,49889 € | 873,06 € |
| 2.500 | 0,48460 € | 1.211,50 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

