



UCS2V820MHD1TN | |
|---|---|
DigiKey Part Number | 493-4753-1-ND - Cut Tape (CT) 493-4753-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V820MHD1TN |
Description | CAP ALUM 82UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V820MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72200 € | 17,22 € |
| 50 | 1,36660 € | 68,33 € |
| 100 | 1,25440 € | 125,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13452 € | 283,63 € |
| 500 | 1,06148 € | 530,74 € |
| 750 | 1,02460 € | 768,45 € |
| 1.250 | 0,98352 € | 1.229,40 € |
| 1.750 | 0,95937 € | 1.678,90 € |
| 2.500 | 0,93605 € | 2.340,12 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

