



UCS2V680MHD6TN | |
|---|---|
DigiKey Part Number | 493-4751-1-ND - Cut Tape (CT) 493-4751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V680MHD6TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V680MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 687.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50200 € | 15,02 € |
| 50 | 1,18460 € | 59,23 € |
| 100 | 1,08440 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96176 € | 240,44 € |
| 500 | 0,89734 € | 448,67 € |
| 750 | 0,86483 € | 648,62 € |
| 1.250 | 0,82857 € | 1.035,71 € |
| 1.750 | 0,80727 € | 1.412,72 € |
| 2.500 | 0,78670 € | 1.966,75 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

