UCS2V680MHD6TN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCS2V680MHD6TN
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2V680MHD6TN

DigiKey Part Number
493-4751-1-ND - Cut Tape (CT)
493-4751-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2V680MHD6TN
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2V680MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
687.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.375 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,31500 €13,15 €
501,13660 €56,83 €
1001,00470 €100,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,92984 €232,46 €
5000,84290 €421,45 €
7500,81573 €611,80 €
1.2500,77346 €966,83 €
1.7500,77101 €1.349,27 €
2.5000,75390 €1.884,75 €
3.0000,74119 €2.223,57 €
6.0000,71909 €4.314,54 €
6.2500,71739 €4.483,69 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €