



UCS2G680MHD1TN | |
|---|---|
DigiKey Part Number | 493-13292-1-ND - Cut Tape (CT) 493-13292-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G680MHD1TN |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G680MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 735 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD3TN | Nichicon | 503 | 493-4831-1-ND | 2,58000 € | Parametric Equivalent |
| UCYW6680MHD3TN | Nichicon | 36 | 493-13353-1-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77300 € | 17,73 € |
| 50 | 1,40820 € | 70,41 € |
| 100 | 1,29310 € | 129,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,11880 € | 279,70 € |
| 500 | 1,04652 € | 523,26 € |
| 750 | 1,01005 € | 757,54 € |
| 1.250 | 0,96941 € | 1.211,76 € |
| 1.750 | 0,94553 € | 1.654,68 € |
| 2.500 | 0,92246 € | 2.306,15 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

