



UCS2E820MHD1TN | |
|---|---|
DigiKey Part Number | 493-13288-1-ND - Cut Tape (CT) 493-13288-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E820MHD1TN |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E820MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96700 € | 48,35 € |
| 100 | 0,88240 € | 88,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79184 € | 197,96 € |
| 500 | 0,73662 € | 368,31 € |
| 750 | 0,70877 € | 531,58 € |
| 1.250 | 0,67772 € | 847,15 € |
| 1.750 | 0,65946 € | 1.154,06 € |
| 2.500 | 0,64184 € | 1.604,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

