



UCS2E330MHD1TO | |
|---|---|
DigiKey Part Number | 493-4746-1-ND - Cut Tape (CT) 493-4746-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E330MHD1TO |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E330MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 1,17000 € | Parametric Equivalent |
| UCY2E330MHD3TO | Nichicon | 108 | 493-4816-1-ND | 1,13000 € | Parametric Equivalent |
| UCY2V330MHD1TO | Nichicon | 668 | 493-4837-1-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,62090 € | 62,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51100 € | 255,50 € |
| 1.000 | 0,47640 € | 476,40 € |
| 1.500 | 0,45895 € | 688,43 € |
| 2.500 | 0,43948 € | 1.098,70 € |
| 3.500 | 0,42804 € | 1.498,14 € |
| 5.000 | 0,41700 € | 2.085,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

