



UCS2E151MHD1TN | |
|---|---|
DigiKey Part Number | 493-13286-1-ND - Cut Tape (CT) 493-13286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E151MHD1TN |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E151MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,28300 € | 64,15 € |
| 100 | 1,17610 € | 117,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06204 € | 265,51 € |
| 500 | 0,99250 € | 496,25 € |
| 750 | 0,95741 € | 718,06 € |
| 1.250 | 0,91831 € | 1.147,89 € |
| 1.750 | 0,89533 € | 1.566,83 € |
| 2.500 | 0,87312 € | 2.182,80 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

