



UCS2E101MHD1TN | |
|---|---|
DigiKey Part Number | 493-13285-1-ND - Cut Tape (CT) 493-13285-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E101MHD1TN |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E101MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24600 € | 12,46 € |
| 50 | 0,97620 € | 48,81 € |
| 100 | 0,89060 € | 89,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79924 € | 199,81 € |
| 500 | 0,74354 € | 371,77 € |
| 750 | 0,71544 € | 536,58 € |
| 1.250 | 0,68410 € | 855,12 € |
| 1.750 | 0,66567 € | 1.164,92 € |
| 2.500 | 0,64788 € | 1.619,70 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

