



UCS2D680MHD1TO | |
|---|---|
DigiKey Part Number | 493-4743-1-ND - Cut Tape (CT) 493-4743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D680MHD1TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,64550 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53120 € | 265,60 € |
| 1.000 | 0,47732 € | 477,32 € |
| 1.500 | 0,46580 € | 698,70 € |
| 2.500 | 0,45406 € | 1.135,15 € |
| 3.500 | 0,43482 € | 1.521,87 € |
| 5.000 | 0,41570 € | 2.078,50 € |
| 12.000 | 0,41263 € | 4.951,56 € |
| 12.500 | 0,41166 € | 5.145,75 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

