



UCS2D330MPD1TD | |
|---|---|
DigiKey Part Number | 493-13283-1-ND - Cut Tape (CT) 493-13283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D330MPD1TD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,44170 € | 44,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35850 € | 179,25 € |
| 1.000 | 0,33229 € | 332,29 € |
| 1.500 | 0,31906 € | 478,59 € |
| 2.500 | 0,30430 € | 760,75 € |
| 3.500 | 0,29563 € | 1.034,70 € |
| 5.000 | 0,28726 € | 1.436,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

