



UCS2D221MHD1TN | |
|---|---|
DigiKey Part Number | 493-13282-1-ND - Cut Tape (CT) 493-13282-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D221MHD1TN |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D221MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.183 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.365 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,43600 € | 14,36 € |
| 50 | 1,13160 € | 56,58 € |
| 100 | 1,03520 € | 103,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93232 € | 233,08 € |
| 500 | 0,86956 € | 434,78 € |
| 750 | 0,83793 € | 628,45 € |
| 1.250 | 0,80265 € | 1.003,31 € |
| 1.750 | 0,78191 € | 1.368,34 € |
| 2.500 | 0,76188 € | 1.904,70 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

