



UCS2D101MHD1TN | |
|---|---|
DigiKey Part Number | 493-13280-1-ND - Cut Tape (CT) 493-13280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D101MHD1TN |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D101MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,71480 € | 71,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63836 € | 159,59 € |
| 500 | 0,59168 € | 295,84 € |
| 750 | 0,56812 € | 426,09 € |
| 1.250 | 0,54186 € | 677,33 € |
| 1.750 | 0,52642 € | 921,24 € |
| 2.500 | 0,51151 € | 1.278,78 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

