82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2C820MHD1TO

DigiKey Part Number
493-13279-1-ND - Cut Tape (CT)
493-13279-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2C820MHD1TO
Description
CAP ALUM 82UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2C820MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.275 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,88900 €8,89 €
500,68700 €34,35 €
1000,62310 €62,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,51290 €256,45 €
1.0000,47820 €478,20 €
1.5000,46069 €691,03 €
2.5000,44117 €1.102,92 €
3.5000,42970 €1.503,95 €
5.0000,41862 €2.093,10 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €