



UCS2C470MPD1TD | |
|---|---|
DigiKey Part Number | 493-7381-1-ND - Cut Tape (CT) 493-7381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C470MPD1TD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,48120 € | 24,06 € |
| 100 | 0,43370 € | 43,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,32599 € | 325,99 € |
| 1.500 | 0,31297 € | 469,46 € |
| 2.500 | 0,29844 € | 746,10 € |
| 3.500 | 0,28991 € | 1.014,69 € |
| 5.000 | 0,28166 € | 1.408,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

