



UCS2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13275-1-ND - Cut Tape (CT) 493-13275-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,35650 € | 35,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28700 € | 143,50 € |
| 1.000 | 0,26507 € | 265,07 € |
| 1.500 | 0,25401 € | 381,02 € |
| 2.500 | 0,24167 € | 604,17 € |
| 3.500 | 0,23442 € | 820,47 € |
| 5.000 | 0,22741 € | 1.137,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

