



UCQ1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-17813-2-ND - Tape & Reel (TR) 493-17813-1-ND - Cut Tape (CT) 493-17813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E470MCL1GS | Nichicon | 22 | 493-6385-1-ND | 0,44000 € | Parametric Equivalent |
| UCD1V470MCL1GS | Nichicon | 26.020 | 493-6426-1-ND | 0,44000 € | Parametric Equivalent |
| UCL1E470MCL1GS | Nichicon | 7.447 | 493-3935-1-ND | 0,51000 € | Parametric Equivalent |
| UCL1V470MCL1GS | Nichicon | 5.985 | 493-3951-1-ND | 0,48000 € | Parametric Equivalent |
| UUD1E470MCL1GS | Nichicon | 16.848 | 493-2273-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,36680 € | 36,68 € |
| 500 | 0,29562 € | 147,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27318 € | 273,18 € |
| 2.000 | 0,25453 € | 509,06 € |
| 3.000 | 0,24511 € | 735,33 € |
| 5.000 | 0,23462 € | 1.173,10 € |
| 7.000 | 0,22846 € | 1.599,22 € |
| 10.000 | 0,22250 € | 2.225,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

