UCQ1C471MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 147
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 345
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14690 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14326 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,15778 €
Datasheet
UR Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UR Series 10mm

UCQ1C471MCL1GS

DigiKey Part Number
493-17808-2-ND - Tape & Reel (TR)
493-17808-1-ND - Cut Tape (CT)
493-17808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCQ1C471MCL1GS
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCQ1C471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,92900 €9,29 €
500,71960 €35,98 €
1000,65340 €65,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53964 €269,82 €
1.0000,50383 €503,83 €
1.5000,48575 €728,62 €
2.5000,46561 €1.164,03 €
3.5000,45378 €1.588,23 €
5.0000,44234 €2.211,70 €
6.0000,43690 €2.621,40 €
12.0000,41851 €5.022,12 €
12.5000,41752 €5.219,00 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €