

UCQ1C221MCL1GS | |
---|---|
DigiKey Part Number | 493-17806-2-ND - Tape & Reel (TR) 493-17806-1-ND - Cut Tape (CT) 493-17806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1C221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 0,92900 € | 9,29 € |
50 | 0,71960 € | 35,98 € |
100 | 0,65340 € | 65,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,53964 € | 269,82 € |
1.000 | 0,50383 € | 503,83 € |
1.500 | 0,48575 € | 728,62 € |
2.500 | 0,46561 € | 1.164,03 € |
3.500 | 0,45378 € | 1.588,23 € |
5.000 | 0,44234 € | 2.211,70 € |
6.000 | 0,43690 € | 2.621,40 € |
12.000 | 0,41851 € | 5.022,12 € |
12.500 | 0,41752 € | 5.219,00 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,70170 € |