

UCQ1A221MCL1GS | |
---|---|
DigiKey Part Number | 493-17797-2-ND - Tape & Reel (TR) 493-17797-1-ND - Cut Tape (CT) 493-17797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1A221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,68300 € | 6,83 € |
50 | 0,52240 € | 26,12 € |
100 | 0,47180 € | 47,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,36097 € | 324,87 € |
1.800 | 0,33748 € | 607,46 € |
2.700 | 0,32563 € | 879,20 € |
4.500 | 0,31242 € | 1.405,89 € |
6.300 | 0,30466 € | 1.919,36 € |
9.000 | 0,29716 € | 2.674,44 € |
10.800 | 0,29360 € | 3.170,88 € |
21.600 | 0,28225 € | 6.096,60 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |