



UCQ1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-17796-2-ND - Tape & Reel (TR) 493-17796-1-ND - Cut Tape (CT) 493-17796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,34730 € | 34,73 € |
| 500 | 0,27920 € | 139,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22174 € | 221,74 € |
| 2.000 | 0,21446 € | 428,92 € |
| 3.000 | 0,21305 € | 639,15 € |
| 5.000 | 0,21151 € | 1.057,55 € |
| 7.000 | 0,20418 € | 1.429,26 € |
| 10.000 | 0,19690 € | 1.969,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

