Parametric Equivalent
Parametric Equivalent




UCP2W181MHD | |
|---|---|
DigiKey Part Number | 493-13663-ND |
Manufacturer | |
Manufacturer Product Number | UCP2W181MHD |
Description | CAP ALUM 180UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCP2W181MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.635 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.890" (48.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW180MEFR18X45 | Rubycon | 7 | 1189-450LXW180MEFR18X45-ND | 7,24000 € | Parametric Equivalent |
| EKXN451ELL181MM45S | Chemi-Con | 500 | 565-EKXN451ELL181MM45S-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 4,94000 € | 49,40 € |
| 50 | 4,09100 € | 204,55 € |
| 100 | 3,82360 € | 382,36 € |
| 500 | 3,36480 € | 1.682,40 € |
| 1.000 | 3,22062 € | 3.220,62 € |
| 2.500 | 3,07324 € | 7.683,10 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |



