



UCP2G330MPD | |
|---|---|
DigiKey Part Number | 493-13655-ND |
Manufacturer | |
Manufacturer Product Number | UCP2G330MPD |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCP2G330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 495 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW33MEFR10X30 | Rubycon | 563 | 1189-3133-ND | 2,05000 € | Parametric Equivalent |
| EKXL401ELL330MJ30S | Chemi-Con | 822 | 565-EKXL401ELL330MJ30S-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19600 € | 11,96 € |
| 50 | 0,93460 € | 46,73 € |
| 200 | 0,78370 € | 156,74 € |
| 600 | 0,69797 € | 418,78 € |
| 1.000 | 0,66590 € | 665,90 € |
| 2.600 | 0,61653 € | 1.602,98 € |
| 5.000 | 0,58933 € | 2.946,65 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

