
UCN1V561MCL1GS | |
|---|---|
DigiKey Part Number | UCN1V561MCL1GTR-ND - Tape & Reel (TR) 493-UCN1V561MCL1GSCT-ND - Cut Tape (CT) 493-UCN1V561MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCN1V561MCL1GS |
Description | 35V 560F CHIP 10MM OR LESS CHIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13300 € | 11,33 € |
| 50 | 0,88360 € | 44,18 € |
| 100 | 0,80490 € | 80,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66948 € | 334,74 € |
| 1.000 | 0,62687 € | 626,87 € |
| 1.500 | 0,60538 € | 908,07 € |
| 2.500 | 0,58142 € | 1.453,55 € |
| 3.500 | 0,56734 € | 1.985,69 € |
| 5.000 | 0,55374 € | 2.768,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

