
UCN1V331MCL1GS | |
|---|---|
DigiKey Part Number | UCN1V331MCL1GTR-ND - Tape & Reel (TR) 493-UCN1V331MCL1GSCT-ND - Cut Tape (CT) 493-UCN1V331MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCN1V331MCL1GS |
Description | 35V 330F CHIP 10MM OR LESS CHIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91300 € | 9,13 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,64050 € | 64,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52776 € | 263,88 € |
| 1.000 | 0,49228 € | 492,28 € |
| 1.500 | 0,47438 € | 711,57 € |
| 2.500 | 0,45442 € | 1.136,05 € |
| 3.500 | 0,44269 € | 1.549,41 € |
| 5.000 | 0,43136 € | 2.156,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

