
UCN1V151MCL1GS | |
|---|---|
DigiKey Part Number | UCN1V151MCL1GTR-ND - Tape & Reel (TR) 493-UCN1V151MCL1GSCT-ND - Cut Tape (CT) 493-UCN1V151MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCN1V151MCL1GS |
Description | 35V 150F CHIP 10MM OR LESS CHIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,37640 € | 37,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,28380 € | 255,42 € |
| 1.800 | 0,26416 € | 475,49 € |
| 2.700 | 0,25425 € | 686,47 € |
| 4.500 | 0,24319 € | 1.094,36 € |
| 6.300 | 0,23670 € | 1.491,21 € |
| 9.000 | 0,23043 € | 2.073,87 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

