Parametric Equivalent




UCM2A511MNJ1MS | |
|---|---|
DigiKey Part Number | UCM2A511MNJ1TR-ND - Tape & Reel (TR) UCM2A511MNJ1CT-ND - Cut Tape (CT) UCM2A511MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM2A511MNJ1MS |
Description | CAP ALUM 510UF 20% 100V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 510 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.14 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,02400 € | 30,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 2,34547 € | 175,91 € |
| 150 | 2,18420 € | 327,63 € |
| 225 | 2,10289 € | 473,15 € |
| 375 | 2,01219 € | 754,57 € |
| 525 | 1,95891 € | 1.028,43 € |
| 750 | 1,90741 € | 1.430,56 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


