
UCM2A331MNS1MS | |
|---|---|
DigiKey Part Number | UCM2A331MNS1MTR-ND - Tape & Reel (TR) 493-UCM2A331MNS1MSCT-ND - Cut Tape (CT) 493-UCM2A331MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM2A331MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.67 A @ 100 kHz |
Part Status Active | Impedance 98 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,56400 € | 25,64 € |
| 50 | 2,06780 € | 103,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,86688 € | 233,36 € |
| 250 | 1,74440 € | 436,10 € |
| 375 | 1,68261 € | 630,98 € |
| 625 | 1,61374 € | 1.008,59 € |
| 875 | 1,57328 € | 1.376,62 € |
| 1.250 | 1,53418 € | 1.917,73 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

