



UCM2A221MNJ1MS | |
|---|---|
DigiKey Part Number | UCM2A221MNJ1TR-ND - Tape & Reel (TR) UCM2A221MNJ1CT-ND - Cut Tape (CT) UCM2A221MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM2A221MNJ1MS |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM2A221MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62800 € | 16,28 € |
| 50 | 1,28820 € | 64,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,15080 € | 143,85 € |
| 250 | 1,06700 € | 266,75 € |
| 375 | 1,02467 € | 384,25 € |
| 625 | 0,97750 € | 610,94 € |
| 875 | 0,94977 € | 831,05 € |
| 1.250 | 0,92299 € | 1.153,74 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

