



UCM1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-17476-2-ND - Tape & Reel (TR) 493-17476-1-ND - Cut Tape (CT) 493-17476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22420 € | 22,42 € |
| 500 | 0,17700 € | 88,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16211 € | 162,11 € |
| 2.000 | 0,14973 € | 299,46 € |
| 3.000 | 0,14347 € | 430,41 € |
| 5.000 | 0,13649 € | 682,45 € |
| 7.000 | 0,13239 € | 926,73 € |
| 10.000 | 0,12843 € | 1.284,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

