
UCM1V331MNS1GS | |
|---|---|
DigiKey Part Number | UCM1V331MNS1GTR-ND - Tape & Reel (TR) 493-UCM1V331MNS1GSCT-ND - Cut Tape (CT) 493-UCM1V331MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V331MNS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80000 € | 8,00 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,55680 € | 55,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45622 € | 228,11 € |
| 1.000 | 0,42456 € | 424,56 € |
| 1.500 | 0,40859 € | 612,88 € |
| 2.500 | 0,39078 € | 976,95 € |
| 3.500 | 0,38030 € | 1.331,05 € |
| 5.000 | 0,37019 € | 1.850,95 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

