
UCM1V151MCS1GS | |
|---|---|
DigiKey Part Number | UCM1V151MCS1GTR-ND - Tape & Reel (TR) 493-UCM1V151MCS1GSCT-ND - Cut Tape (CT) 493-UCM1V151MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V151MCS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1V151MCL1GS | Nichicon | 8.091 | 493-14538-1-ND | 0,58000 € | Parametric Equivalent |
| EEE-FTV151XAL | Panasonic Industry | 133 | 10-EEE-FTV151XALCT-ND | 0,85000 € | Parametric Equivalent |
| EEE-FTV151XAP | Panasonic Industry | 51.555 | PCE5017CT-ND | 0,82000 € | Parametric Equivalent |
| EEE-FTV151XAV | Panasonic Industry | 3.085 | P124837CT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,35650 € | 35,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26816 € | 241,34 € |
| 1.800 | 0,24941 € | 448,94 € |
| 2.700 | 0,23996 € | 647,89 € |
| 4.500 | 0,22941 € | 1.032,35 € |
| 6.300 | 0,22322 € | 1.406,29 € |
| 9.000 | 0,21723 € | 1.955,07 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

