
UCM1K511MNS1MS | |
|---|---|
DigiKey Part Number | UCM1K511MNS1MTR-ND - Tape & Reel (TR) 493-UCM1K511MNS1MSCT-ND - Cut Tape (CT) 493-UCM1K511MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1K511MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 835 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.67 A @ 100 kHz | |
Impedance | 98 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,49000 € | 24,90 € |
| 50 | 2,00620 € | 100,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,80992 € | 226,24 € |
| 250 | 1,69040 € | 422,60 € |
| 375 | 1,63005 € | 611,27 € |
| 625 | 1,56283 € | 976,77 € |
| 875 | 1,52333 € | 1.332,91 € |
| 1.250 | 1,48516 € | 1.856,45 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

