



UCM1K511MNJ1MS | |
|---|---|
DigiKey Part Number | UCM1K511MNJ1TR-ND - Tape & Reel (TR) UCM1K511MNJ1CT-ND - Cut Tape (CT) UCM1K511MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1K511MNJ1MS |
Description | CAP ALUM 510UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 835 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.67 A @ 100 kHz | |
Impedance | 98 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,40800 € | 24,08 € |
| 50 | 1,93700 € | 96,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,74616 € | 218,27 € |
| 250 | 1,62992 € | 407,48 € |
| 375 | 1,57123 € | 589,21 € |
| 625 | 1,50586 € | 941,16 € |
| 875 | 1,46742 € | 1.283,99 € |
| 1.250 | 1,43030 € | 1.787,87 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

