
UCM1H331MNS1GS | |
|---|---|
DigiKey Part Number | UCM1H331MNS1GTR-ND - Tape & Reel (TR) 493-UCM1H331MNS1GSCT-ND - Cut Tape (CT) 493-UCM1H331MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H331MNS1GS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,59800 € | 59,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49162 € | 245,81 € |
| 1.000 | 0,45810 € | 458,10 € |
| 1.500 | 0,44119 € | 661,79 € |
| 2.500 | 0,42234 € | 1.055,85 € |
| 3.500 | 0,41126 € | 1.439,41 € |
| 5.000 | 0,40056 € | 2.002,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

