
UCM1H101MCS1GS | |
|---|---|
DigiKey Part Number | UCM1H101MCS1GTR-ND - Tape & Reel (TR) 493-UCM1H101MCS1GSCT-ND - Cut Tape (CT) 493-UCM1H101MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H101MCS1GS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,36650 € | 36,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27594 € | 248,35 € |
| 1.800 | 0,25673 € | 462,11 € |
| 2.700 | 0,24703 € | 666,98 € |
| 4.500 | 0,23622 € | 1.062,99 € |
| 6.300 | 0,22987 € | 1.448,18 € |
| 9.000 | 0,22373 € | 2.013,57 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

