



UCM1E821MNL1GS | |
|---|---|
DigiKey Part Number | 493-14532-2-ND - Tape & Reel (TR) 493-14532-1-ND - Cut Tape (CT) 493-14532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E821MNL1GS |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E821MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,57280 € | 28,64 € |
| 100 | 0,51810 € | 51,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42386 € | 211,93 € |
| 1.000 | 0,39415 € | 394,15 € |
| 1.500 | 0,37916 € | 568,74 € |
| 2.500 | 0,36245 € | 906,12 € |
| 3.500 | 0,35263 € | 1.234,20 € |
| 5.000 | 0,34314 € | 1.715,70 € |
| 6.000 | 0,33863 € | 2.031,78 € |
| 12.000 | 0,32337 € | 3.880,44 € |
| 12.500 | 0,32255 € | 4.031,88 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

