



UCM1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-17474-2-ND - Tape & Reel (TR) 493-17474-1-ND - Cut Tape (CT) 493-17474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13998 € | 69,99 € |
| 1.000 | 0,12777 € | 127,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11411 € | 228,22 € |
| 4.000 | 0,10585 € | 423,40 € |
| 6.000 | 0,10168 € | 610,08 € |
| 10.000 | 0,09703 € | 970,30 € |
| 14.000 | 0,09430 € | 1.320,20 € |
| 20.000 | 0,09166 € | 1.833,20 € |
| 24.000 | 0,09041 € | 2.169,84 € |
| 48.000 | 0,08616 € | 4.135,68 € |
| 50.000 | 0,08593 € | 4.296,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

