
UCM1E221MCS1GS | |
|---|---|
DigiKey Part Number | UCM1E221MCS1GTR-ND - Tape & Reel (TR) 493-UCM1E221MCS1GSCT-ND - Cut Tape (CT) 493-UCM1E221MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E221MCS1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,39880 € | 19,94 € |
| 100 | 0,35820 € | 35,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26931 € | 242,38 € |
| 1.800 | 0,25046 € | 450,83 € |
| 2.700 | 0,24094 € | 650,54 € |
| 4.500 | 0,23034 € | 1.036,53 € |
| 6.300 | 0,22410 € | 1.411,83 € |
| 9.000 | 0,21808 € | 1.962,72 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

