
UCM1A331MCS1GS | |
|---|---|
DigiKey Part Number | UCM1A331MCS1GTR-ND - Tape & Reel (TR) 493-UCM1A331MCS1GSCT-ND - Cut Tape (CT) 493-UCM1A331MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A331MCS1GS |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,39720 € | 19,86 € |
| 100 | 0,35680 € | 35,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26820 € | 241,38 € |
| 1.800 | 0,24941 € | 448,94 € |
| 2.700 | 0,23993 € | 647,81 € |
| 4.500 | 0,22936 € | 1.032,12 € |
| 6.300 | 0,22314 € | 1.405,78 € |
| 9.000 | 0,21714 € | 1.954,26 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

