UCM & UX Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UX Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCM0J222MNL1GS

DigiKey Part Number
493-14523-2-ND - Tape & Reel (TR)
493-14523-1-ND - Cut Tape (CT)
493-14523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM0J222MNL1GS
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCM0J222MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,63700 €6,37 €
500,54460 €27,23 €
1000,49220 €49,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38424 €192,12 €
1.0000,35648 €356,48 €
1.5000,35302 €529,53 €
2.5000,34294 €857,35 €
3.5000,33352 €1.167,32 €
5.0000,32442 €1.622,10 €
6.0000,32010 €1.920,60 €
12.0000,30546 €3.665,52 €
12.5000,30467 €3.808,38 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €